Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IEGH66-1-63-30.0-A-01-V | |
|---|---|
DigiKey Part Number | 723-IEGH66-1-63-30.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH66-1-63-30.0-A-01-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG11-1REC4-52-30.0-01-V | Sensata-Airpax | 0 | 723-IEG11-1REC4-52-30.0-01-V-ND | $112.58667 | Parametric Equivalent |
| IEG66-1-62-30.0-11-V | Sensata-Airpax | 0 | 723-IEG66-1-62-30.0-11-V-ND | $110.93667 | Parametric Equivalent |
| IEGF66-1-61-30.0-01-UV | Sensata-Airpax | 0 | 723-IEGF66-1-61-30.0-01-UV-ND | $115.40000 | Parametric Equivalent |
| IEGH11-1-62-30.0-A-01-V | Sensata-Airpax | 0 | 723-IEGH11-1-62-30.0-A-01-V-ND | $103.92667 | Parametric Equivalent |
| IEGH11-1-63-30.0-AC-01-V | Sensata-Airpax | 0 | 723-IEGH11-1-63-30.0-AC-01-V-ND | $103.92667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $110.93667 | $332.81 |



