IEGH11-1-62-30.0-A-01-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $112.58667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $115.40000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $103.92667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $103.92667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEGH11-1-62-30.0-A-01-V

DigiKey Part Number
723-IEGH11-1-62-30.0-A-01-V-ND
Manufacturer
Manufacturer Product Number
IEGH11-1-62-30.0-A-01-V
Description
CIR BRKR,HYDMAG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, TUV, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IEG11-1REC4-52-30.0-01-VSensata-Airpax0723-IEG11-1REC4-52-30.0-01-V-ND$112.58667Parametric Equivalent
IEG66-1-62-30.0-11-VSensata-Airpax0723-IEG66-1-62-30.0-11-V-ND$110.93667Parametric Equivalent
IEGF66-1-61-30.0-01-UVSensata-Airpax0723-IEGF66-1-61-30.0-01-UV-ND$115.40000Parametric Equivalent
IEGH11-1-63-30.0-AC-01-VSensata-Airpax0723-IEGH11-1-63-30.0-AC-01-V-ND$103.92667Parametric Equivalent
IEGH11-1-63-30.0-C-01-VSensata-Airpax0723-IEGH11-1-63-30.0-C-01-V-ND$103.92667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$103.92667$311.78