Image for KPS1.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS1.1

DigiKey Part Number
KPS1.1-ND
Manufacturer
Manufacturer Product Number
KPS1.1
Description
MOD SURGE PROTECTR BACKPACK 250V
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
-
Part Status
Obsolete
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.