Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP01.1353.01 | |
|---|---|
DigiKey Part Number | KP01.1353.01-ND |
Manufacturer | |
Manufacturer Product Number | KP01.1353.01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KP01.1353.01 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cURus, VDE |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP01.1352.01 | SCHURTER Inc. | 103 | 486-4104-ND | $14.65000 | Parametric Equivalent |
| KP01.1352.03 | SCHURTER Inc. | 0 | KP01.1352.03-ND | $12.08840 | Parametric Equivalent |
| KP01.1452.01 | SCHURTER Inc. | 0 | KP01.1452.01-ND | $10.90240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.08840 | $1,208.84 |



