


GP2E01 | |
|---|---|
DigiKey Part Number | 4008-GP2E01-ND |
Manufacturer | |
Manufacturer Product Number | GP2E01 |
Description | CIR BRK THRM MAG 160MA 690VAC PB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 160mA 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GP2E01 Models |
Category | Current Rating (Amps) 160mA |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.82000 | $66.82 |







