Contactor 3PST-NO (3 Form A) 18 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 18 A 120VAC Coil Chassis Mount, DIN Rail
Schneider Electric Easy TeSys Contactors
Easy TeSys Contactors | Datasheet Preview

DPE18G7

DigiKey Part Number
4008-DPE18G7-ND
Manufacturer
Manufacturer Product Number
DPE18G7
Description
IEC CONTACTOR, 7.5HP 480V, 120VA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DPE18G7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Must Operate Voltage
102 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
36 VAC
Coil Voltage
120VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Contact Rating (Current)
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$42.08000$42.08
Manufacturers Standard Package