Connector to Terminal Block USB-B (USB TYPE-B) 5 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-USB-B-R-DIN

DigiKey Part Number
3132-ST-USB-B-R-DIN-ND
Manufacturer
Manufacturer Product Number
ST-USB-B-R-DIN
Description
USB Type B Breakout Board
Customer Reference
Detailed Description
Connector to Terminal Block USB-B (USB TYPE-B) 5 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
USB-B (USB TYPE-B)
Number of Positions
5
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
2.000" L x 1.800" W (50.80mm x 45.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.99000$15.99
20$14.99000$299.80