ST-BB-770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-BB-770

DigiKey Part Number
3132-ST-BB-770-ND
Manufacturer
Manufacturer Product Number
ST-BB-770
Description
Premium 770 Position Breadboard
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
770
Number of 5-Tie Point Terminals
118
Size / Dimension
6.50" x 2.14" (165.1mm x 54.4mm)
Includes
-
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.99000$15.99
20$15.79000$315.80
50$15.49000$774.50