
ST-BB-470 | |
|---|---|
DigiKey Part Number | 3132-ST-BB-470-ND |
Manufacturer | |
Manufacturer Product Number | ST-BB-470 |
Description | Premium 470 Position Breadboard |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.10" L x 2.14" W (104.1mm x 54.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 470 | |
Number of 5-Tie Point Terminals | 70 | |
Size / Dimension | 4.10" L x 2.14" W (104.1mm x 54.4mm) | |
Includes | - | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 20 | $11.79000 | $235.80 |
| 50 | $11.49000 | $574.50 |


