SMD to DIP 0402 8 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-0402-4

DigiKey Part Number
3132-ST-0402-4-ND
Manufacturer
Manufacturer Product Number
ST-0402-4
Description
0402 SMD to DIP Adapter
Customer Reference
Detailed Description
SMD to DIP 0402 8 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
0402
Number of Positions
8
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.600" L x 0.600" W (15.24mm x 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,085
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
5$2.09000$10.45
100$1.99000$199.00
250$1.89000$472.50