
ST-0805-4 | |
|---|---|
DigiKey Part Number | 3132-ST-0805-4-ND |
Manufacturer | |
Manufacturer Product Number | ST-0805-4 |
Description | 0805 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP 0805 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0805 | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.09000 | $10.45 |
| 100 | $1.99000 | $199.00 |
| 250 | $1.89000 | $472.50 |











