
SPMWHK228MD7WNVUVK | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WNVUVKTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WNVUVKCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WNVUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WNVUVK |
Description | LED LM281B+ WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHK228MD7WNVUVK Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.110" L x 0.138" W (2.80mm x 3.50mm) |
Flux @ 25°C, Current - Test 33lm (32lm ~ 34lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 188 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHK228MD7WNVUVL | Samsung Semiconductor, Inc. | 31,800 | 1510-SPMWHK228MD7WNVUVLCT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.09090 | $9.09 |
| 500 | $0.07246 | $36.23 |
| 1,000 | $0.06635 | $66.35 |
| 2,000 | $0.06113 | $122.26 |

