
SPMWHK228MD7WNVUVL | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WNVUVLTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WNVUVLCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WNVUVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WNVUVL |
Description | LED LM281B+ WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (32lm ~ 34lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16000 | $1.60 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.08968 | $44.84 |
| 1,000 | $0.08235 | $82.35 |
| 2,000 | $0.07609 | $152.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07077 | $283.08 |
| 8,000 | $0.06624 | $529.92 |
| 12,000 | $0.06391 | $766.92 |
| 20,000 | $0.06128 | $1,225.60 |
| 28,000 | $0.05971 | $1,671.88 |

