
SPHWH2L5N603YER5A3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L5N603YER5A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N603YER5A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N603YER5A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N603YER5A3 |
Description | LED LH502D COOL WHITE 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH502D White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 720lm (680lm ~ 760lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 640mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 184 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWH1L5N603YER5A4 | Samsung Semiconductor, Inc. | 4,850 | 1510-SPHWH1L5N603YER5A4CT-ND | $0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38304 | $766.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.69700 | $6.97 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.43236 | $216.18 |
| 1,000 | $0.40568 | $405.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69000 | $6.90 |
| 100 | $0.47100 | $47.10 |
| 500 | $0.38500 | $192.50 |
| 1,000 | $0.35860 | $358.60 |

