LED Lighting LH502C ECO White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH1L5N603YER5A4

DigiKey Part Number
1510-SPHWH1L5N603YER5A4TR-ND - Tape & Reel (TR)
1510-SPHWH1L5N603YER5A4CT-ND - Cut Tape (CT)
1510-SPHWH1L5N603YER5A4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L5N603YER5A4
Description
LED LH502C COOL WHITE 5000K 2020
Customer Reference
Detailed Description
LED Lighting LH502C ECO White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
880mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
5000K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
720lm (700lm ~ 740lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
184 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWH2L5N603YER5A3Samsung Semiconductor, Inc.2,4611510-SPHWH2L5N603YER5A3CT-ND$1.00000Parametric Equivalent
In-Stock: 4,850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55100$5.51
100$0.40270$40.27
500$0.33624$168.12
1,000$0.31443$314.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.29590$591.80
4,000$0.28019$1,120.76
Manufacturers Standard Package