LED Lighting LH502D White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L5N603YER5A3

DigiKey Part Number
1510-SPHWH2L5N603YER5A3TR-ND - Tape & Reel (TR)
1510-SPHWH2L5N603YER5A3CT-ND - Cut Tape (CT)
1510-SPHWH2L5N603YER5A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L5N603YER5A3
Description
LED LH502D COOL WHITE 5000K 2020
Customer Reference
Detailed Description
LED Lighting LH502D White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
5000K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
720lm (680lm ~ 760lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
640mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
184 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWH1L5N603YER5A4Samsung Semiconductor, Inc.4,8501510-SPHWH1L5N603YER5A4CT-ND$0.79000Parametric Equivalent
In-Stock: 2,461
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38304$766.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.69700$6.97
100$0.51380$51.38
500$0.43236$216.18
1,000$0.40568$405.68
Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69000$6.90
100$0.47100$47.10
500$0.38500$192.50
1,000$0.35860$358.60
* All Digi-Reel orders will add a $7.00 reeling fee.