Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL31B102KGFNNNF | |
|---|---|
DigiKey Part Number | CL31B102KGFNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B102KGFNNNF |
Description | CAP CER 1000PF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KGFNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B102KHFNFNE | Samsung Electro-Mechanics | 123,018 | 1276-3067-1-ND | $0.14000 | Upgrade |
| CL31B102KHFSFNE | Samsung Electro-Mechanics | 0 | 1276-3069-2-ND | $0.00000 | Upgrade |
| CL31B102KIFNFNE | Samsung Electro-Mechanics | 447,213 | 1276-3070-1-ND | $0.31000 | Upgrade |
| CL31B102KGFNFNE | Samsung Electro-Mechanics | 127,613 | 1276-3065-1-ND | $0.18000 | Parametric Equivalent |
| CL31B102KGFNNNE | Samsung Electro-Mechanics | 308,048 | 1276-3066-1-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.02771 | $13,855.00 |






