Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B102KCCNNNC | |
|---|---|
DigiKey Part Number | 1276-1772-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B102KCCNNNC |
Description | CAP CER 1000PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KCCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B102KDCNNNC | Samsung Electro-Mechanics | 157,192 | 1276-2734-1-ND | $0.18000 | Upgrade |
| CL31B102KBCNNNC | Samsung Electro-Mechanics | 112,331 | 1276-1050-1-ND | $0.12000 | Similar |
| 885012208106 | Würth Elektronik | 771 | 732-12104-1-ND | $0.18000 | Direct |
| C1206C102K1RACTU | KEMET | 31,504 | 399-C1206C102K1RACTUCT-ND | $0.21000 | Direct |
| KGM31BR72A102KM | KYOCERA AVX | 0 | 478-KGM31BR72A102KMTR-ND | $0.04351 | Direct |






