CL21C680JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 16,026
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 33,141
Unit Price: $0.13000
Datasheet

Direct


YAGEO
In Stock: 66,251
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,126
Unit Price: $0.13000
Datasheet

Direct


Vishay Vitramon
In Stock: 10,313
Unit Price: $0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KEMET
In Stock: 5,591
Unit Price: $1.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37087
Datasheet

Upgrade


KEMET
In Stock: 6,404
Unit Price: $0.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.16538
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19646
Datasheet

Upgrade


KEMET
In Stock: 6,781
Unit Price: $0.56000
Datasheet

Upgrade


KEMET
In Stock: 4,684
Unit Price: $0.26000
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C680JBANNNC

DigiKey Part Number
1276-1136-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C680JBANNNC
Description
CAP CER 68PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C680JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes