
VJ0805A680JXACW1BC | |
|---|---|
DigiKey Part Number | BC1266TR-ND - Tape & Reel (TR) BC1266CT-ND - Cut Tape (CT) BC1266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680JXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPO9BN680 | YAGEO | 61,359 | 311-1109-1-ND | $0.10000 | Direct |
| C0805C680F1GACTU | KEMET | 5,491 | 399-C0805C680F1GACTUCT-ND | $1.01000 | Upgrade |
| C0805C680F5GACTU | KEMET | 6,354 | 399-C0805C680F5GACTUCT-ND | $0.91000 | Upgrade |
| C0805C680G5GACTU | KEMET | 6,781 | 399-C0805C680G5GACTUCT-ND | $0.56000 | Upgrade |
| C0805C680J1GACTU | KEMET | 4,609 | 399-C0805C680J1GACTUCT-ND | $0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.05960 | $5.96 |
| 500 | $0.04498 | $22.49 |
| 1,000 | $0.04047 | $40.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03375 | $135.00 |
| 8,000 | $0.03125 | $250.00 |
| 12,000 | $0.03000 | $360.00 |
| 20,000 | $0.02861 | $572.20 |
| 28,000 | $0.02781 | $778.68 |
| 40,000 | $0.02703 | $1,081.20 |





