Direct
Upgrade
Upgrade
Similar

CL21C3R3BBANNNC | |
|---|---|
DigiKey Part Number | 1276-1830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C3R3BBANNNC |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C3R3BBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H3R3BT | KYOCERA AVX | 0 | 478-KGM21BCG1H3R3BTTR-ND | $0.26810 | Direct |
| KGM21BCG2A3R3BT | KYOCERA AVX | 0 | 478-KGM21BCG2A3R3BTTR-ND | $0.25287 | Upgrade |
| KGM21BCG2D3R3BT | KYOCERA AVX | 0 | 478-KGM21BCG2D3R3BTTR-ND | $0.27362 | Upgrade |
| 885012007048 | Würth Elektronik | 932 | 732-7844-1-ND | $0.10000 | Similar |



