



885012007048 | |
|---|---|
DigiKey Part Number | 732-7844-2-ND - Tape & Reel (TR) 732-7844-1-ND - Cut Tape (CT) 732-7844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007048 |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007048 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 50 | $0.03880 | $1.94 |
| 100 | $0.03350 | $3.35 |
| 500 | $0.02454 | $12.27 |
| 1,000 | $0.02179 | $21.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01768 | $70.72 |
| 8,000 | $0.01616 | $129.28 |
| 12,000 | $0.01540 | $184.80 |
| 20,000 | $0.01456 | $291.20 |
| 28,000 | $0.01406 | $393.68 |
| 40,000 | $0.01359 | $543.60 |



