Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B682KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B682KBANNNC |
Description | CAP CER 6800PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B682KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207091 | Würth Elektronik | 10,517 | 732-8073-1-ND | $0.11000 | Direct |
| C0805C682K5RACTU | KEMET | 47,246 | 399-C0805C682K5RACTUCT-ND | $0.27000 | Direct |
| KGM21NR71H682KT | KYOCERA AVX | 21,561 | 478-KGM21NR71H682KTCT-ND | $0.12000 | Direct |
| 0805PC682KAT1A | KYOCERA AVX | 0 | 478-3979-2-ND | $0.12432 | Upgrade |
| C0805C682J1RACTU | KEMET | 10,874 | 399-C0805C682J1RACTUCT-ND | $0.40000 | Upgrade |







