
CL21A107MRYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A107MRYNNWETR-ND - Tape & Reel (TR) 1276-CL21A107MRYNNWECT-ND - Cut Tape (CT) 1276-CL21A107MRYNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A107MRYNNWE |
Description | 0805 100UF X5R 4V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK212BBJ107MG-TE | Taiyo Yuden | 2,579 | 587-AMK212BBJ107MG-TECT-ND | $1.53000 | Parametric Equivalent |
| GMC21X5R107M4R0NT | Cal-Chip Electronics, Inc. | 6,355 | 4713-GMC21X5R107M4R0NTCT-ND | $1.33000 | Parametric Equivalent |
| GRM21BR60G107ME11K | Murata Electronics | 32,113 | 490-GRM21BR60G107ME11KCT-ND | $0.55000 | Parametric Equivalent |
| MSASA21GBB5107MTCA01 | Taiyo Yuden | 967 | 587-MSASA21GBB5107MTCA01CT-ND | $1.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.99600 | $9.96 |
| 50 | $0.79100 | $39.55 |
| 100 | $0.72760 | $72.76 |
| 500 | $0.62066 | $310.33 |
| 1,000 | $0.58755 | $587.55 |
| 2,500 | $0.55260 | $1,381.50 |
| 5,000 | $0.53152 | $2,657.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51416 | $5,141.60 |
| 20,000 | $0.49986 | $9,997.20 |

