100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60G107ME11K

DigiKey Part Number
490-GRM21BR60G107ME11KTR-ND - Tape & Reel (TR)
490-GRM21BR60G107ME11KCT-ND - Cut Tape (CT)
490-GRM21BR60G107ME11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60G107ME11K
Description
CAP CER 100UF 4V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60G107ME11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.33800$3.38
50$0.25360$12.68
100$0.22780$22.78
500$0.18420$92.10
1,000$0.17076$170.76
2,500$0.15656$391.40
5,000$0.14801$740.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13695$1,369.50
20,000$0.13132$2,626.40
30,000$0.12850$3,855.00
50,000$0.12537$6,268.50
70,000$0.12354$8,647.80
Manufacturers Standard Package