Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C680JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C680JBANNNC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C680JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007056 | Würth Elektronik | 16,026 | 732-7851-1-ND | $0.10000 | Direct |
| C0805C680J5GACTU | KEMET | 29,141 | 399-C0805C680J5GACTUCT-ND | $0.13000 | Direct |
| CC0805JRNPO9BN680 | YAGEO | 65,879 | 311-1109-1-ND | $0.10000 | Direct |
| KGM21BCG1H680JT | KYOCERA AVX | 12,226 | 478-KGM21BCG1H680JTCT-ND | $0.13000 | Direct |
| VJ0805A680JXACW1BC | Vishay Vitramon | 10,313 | BC1266CT-ND | $0.17000 | Direct |






