Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL05C560JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C560JB5NNNC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C560JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C560JB51PNC | Samsung Electro-Mechanics | 35,604 | 1276-6607-1-ND | $0.10000 | Parametric Equivalent |
| CL05C560JB5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05C560JB5NNWCTR-ND | $0.00397 | Parametric Equivalent |
| AU025A560JA72A | KYOCERA AVX | 0 | AU025A560JA72A-ND | $1.06250 | Direct |
| C1005NP01H560J050BA | TDK | 5,638 | 445-13806-1-ND | $0.10000 | Direct |
| GRM1555C1H560JA01D | Murata Electronics | 1,295,394 | 490-1288-1-ND | $0.10000 | Direct |










