CFM-9238S-240-473 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $18.15000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 76.9 CFM (2.15m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9238S-240-473

DigiKey Part Number
2223-CFM-9238S-240-473-ND
Manufacturer
Manufacturer Product Number
CFM-9238S-240-473
Description
FAN AXIAL 92X37.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 76.9 CFM (2.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9238S-240-473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
37.50mm
Air Flow
76.9 CFM (2.15m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
47.3dB(A)
Power (Watts)
9.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.400A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
250$8.86248$2,215.62