




CFM-9238B-240-473 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238B-240-473-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238B-240-473 |
Description | FAN AXIAL 92X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 76.9 CFM (2.15m³/min) 2 Wire Leads |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CFM-9238B-240-473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 37.50mm | |
Air Flow | 76.9 CFM (2.15m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.3dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $18.15000 | $18.15 |
| 10 | $14.64800 | $146.48 |
| 25 | $13.34720 | $333.68 |
| 50 | $12.41940 | $620.97 |
| 100 | $11.54700 | $1,154.70 |
| 250 | $11.21248 | $2,803.12 |




