CFM-8025BG68-270-524-22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $23.52000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.6 CFM (2.06m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025BG68-270-524-22

DigiKey Part Number
2223-CFM-8025BG68-270-524-22-ND
Manufacturer
Manufacturer Product Number
CFM-8025BG68-270-524-22
Description
DC AXIAL FAN, 80 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.6 CFM (2.06m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.4dB(A)
Mfr
Power (Watts)
8.64 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Current Rating (Amps)
0.360A
Air Flow
73.6 CFM (2.06m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.830 in H2O (206.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025BG-270-517-22Same Sky (Formerly CUI Devices)02223-CFM-8025BG-270-517-22-ND$23.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$30.93000$30.93
10$24.84700$248.47
25$22.61600$565.40
50$21.03400$1,051.70
120$19.68750$2,362.50
Manufacturers Standard Package