
CFM-8025BG-270-517-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-270-517-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-270-517-22 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 72.4 CFM (2.03m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 51.8dB(A) |
Series | Power (Watts) 13.44 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.560A |
Air Flow 72.4 CFM (2.03m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.52000 | $23.52 |
| 10 | $18.93400 | $189.34 |
| 25 | $17.24360 | $431.09 |
| 50 | $16.04060 | $802.03 |
| 120 | $14.73750 | $1,768.50 |




