Similar

RBR5L60ATE25 | |
|---|---|
DigiKey Part Number | RBR5L60ATE25TR-ND - Tape & Reel (TR) RBR5L60ATE25CT-ND - Cut Tape (CT) RBR5L60ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L60ATE25 |
Description | DIODE SCHOTTKY 60V 5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37549 | $563.24 |
| 3,000 | $0.34550 | $1,036.50 |
| 4,500 | $0.33022 | $1,485.99 |
| 7,500 | $0.31305 | $2,347.88 |
| 10,500 | $0.30288 | $3,180.24 |
| 15,000 | $0.30125 | $4,518.75 |




