Diode 60 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5LAM60ATR

DigiKey Part Number
RBR5LAM60ATR-ND - Tape & Reel (TR)
RBR5LAM60ACT-ND - Cut Tape (CT)
RBR5LAM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5LAM60ATR
Description
DIODE SCHOTTKY 60V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR5LAM60ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,747
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.55100$5.51
100$0.40630$40.63
500$0.31312$156.56
1,000$0.28309$283.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25047$751.41
6,000$0.22571$1,354.26
9,000$0.21986$1,978.74
15,000$0.20492$3,073.80
21,000$0.20000$4,200.00
Manufacturers Standard Package