MCR01MRTJ102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 85,653
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 546,649
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 193,629
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 34,076
Unit Price: $0.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 638,885
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 688,448
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,296,445
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 6,531,307
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 3,971,357
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00563
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00449
Datasheet

Upgrade


Vishay Dale
In Stock: 66,590
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01690
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01529
Datasheet
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ102

DigiKey Part Number
RHM1.0KCETR-ND - Tape & Reel (TR)
RHM1.0KCECT-ND - Cut Tape (CT)
RHM1.0KCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ102
Description
RES SMD 1K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00218$21.80
Manufacturers Standard Package