
CRG0402J1K0 | |
|---|---|
DigiKey Part Number | A106129TR-ND - Tape & Reel (TR) A106129CT-ND - Cut Tape (CT) A106129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J1K0 |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J1K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01640 | $0.41 |
| 50 | $0.01320 | $0.66 |
| 100 | $0.01060 | $1.06 |
| 250 | $0.00816 | $2.04 |
| 500 | $0.00676 | $3.38 |
| 1,000 | $0.00568 | $5.68 |
| 5,000 | $0.00397 | $19.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00349 | $34.90 |
| 20,000 | $0.00310 | $62.00 |
| 30,000 | $0.00291 | $87.30 |
| 50,000 | $0.00271 | $135.50 |
| 70,000 | $0.00259 | $181.30 |
| 100,000 | $0.00248 | $248.00 |

