New at DigiKey
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXR03B3BX

DigiKey Part Number
4758-RXR03B3BX-ND
Manufacturer
Manufacturer Product Number
RXR03B3BX
Description
50A 1500V contactor 24V coil
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
50 A
Switching Voltage
1500VDC - Max
Features
Sealed - Fully
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
1.8 VDC
Operate Time
30 ms
Release Time
10 ms
Coil Power
2.8W
Coil Resistance
206Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.00000$45.00
5$40.00000$200.00
20$32.00000$640.00