Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXC20P1CX

DigiKey Part Number
4758-RXC20P1CX-ND
Manufacturer
Manufacturer Product Number
RXC20P1CX
Description
200A DC Contactor, 1000V, Bottom
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
1000VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
38.4 VDC
Must Release Voltage
3.3 VDC
Operate Time
25 ms
Release Time
10 ms
Coil Current
0.12 A
Coil Power
6W
Coil Resistance
392Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,579
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.00000$45.00
10$44.00000$440.00
25$43.00000$1,075.00
100$38.00000$3,800.00
500$35.00000$17,500.00