
REC35P3KX | |
|---|---|
DigiKey Part Number | 4758-REC35P3KX-ND |
Manufacturer | |
Manufacturer Product Number | REC35P3KX |
Description | 500A DC Contactor, 1000V, PCB Mo |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 1000VDC - Max |
Manufacturer Rincon Power | Features Economizer, Sealed - Hermetically |
Series | Termination Style Stud, PC Pins |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 6 VDC |
Coil Voltage 9 ~ 36VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 0.07 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.00000 | $50.00 |
| 5 | $48.50000 | $242.50 |
| 20 | $47.50000 | $950.00 |
| 100 | $45.00000 | $4,500.00 |




