
R-302G3(00) | |
|---|---|
DigiKey Part Number | 5410-R-302G3(00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-302G3(00) |
Description | PWR ENT RCPT IEC320-C13 3-WAY PN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (3) | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 72.20mm | |
Material Flammability Rating | UL94 V-2 | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.52700 | $35.27 |
| 25 | $3.30600 | $82.65 |
| 50 | $3.14820 | $157.41 |
| 100 | $2.99780 | $299.78 |
| 400 | $2.71848 | $1,087.39 |
| 800 | $2.58878 | $2,071.02 |
| 1,200 | $2.51582 | $3,018.98 |
| 2,800 | $2.36997 | $6,635.92 |


