
44R02-3121-150 | |
|---|---|
DigiKey Part Number | 2668-44R02-3121-150-ND |
Manufacturer | |
Manufacturer Product Number | 44R02-3121-150 |
Description | PWR ENT RCPT IEC320-C13 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 per connection (3) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 72.20mm x 32.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 50 | $3.27000 | $163.50 |
| 100 | $3.11000 | $311.00 |
| 500 | $2.90000 | $1,450.00 |
| 1,000 | $2.62000 | $2,620.00 |
| 2,500 | $2.55000 | $6,375.00 |
| 5,000 | $2.31000 | $11,550.00 |



