
SF2425E | |
|---|---|
DigiKey Part Number | 2410-SF2425ETR2-ND - Tape & Reel (TR) 2410-SF2425ETR-ND - Tape & Reel (TR) 2410-SF2425E-ND |
Manufacturer | |
Manufacturer Product Number | SF2425E |
Description | FILTER SAW 868.6MHZ 8-SMD |
Customer Reference | |
Detailed Description | 868.6MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.65dB 1.5MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 868.6MHz | |
Bandwidth | 1.5MHz | |
Insertion Loss | 2.65dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |






