
SF2203E | |
|---|---|
DigiKey Part Number | 2410-SF2203ETR2-ND - Tape & Reel (TR) 2410-SF2203ETR-ND - Tape & Reel (TR) 2410-SF2203E-ND |
Manufacturer | |
Manufacturer Product Number | SF2203E |
Description | FILTER SAW 834MHZ 6-SMD |
Customer Reference | |
Detailed Description | 834MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 834MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52300 | $1,569.00 |



