
CBL-CU195 | |
|---|---|
DigiKey Part Number | 2737-CBL-CU195TB-ND |
Manufacturer | |
Manufacturer Product Number | CBL-CU195 |
Description | CABLE COAXIAL |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer RF Industries | Jacket Color Black |
Packaging Bulk | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.110" (2.79mm) |
Jacket (Insulation) Material Polyethylene (PE) | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |


















