
CBL-CU195-2000 | |
|---|---|
DigiKey Part Number | 2737-CBL-CU195-2000-ND |
Manufacturer | |
Manufacturer Product Number | CBL-CU195-2000 |
Description | CABLE COAXIAL 2000' |
Customer Reference | |
Detailed Description | Coaxial Cable 2000.0' (609.60m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer RF Industries | Length 2000.0' (609.60m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Jacket (Insulation) Material Polyethylene (PE) | Dielectric Diameter 0.110" (2.79mm) |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,600.00000 | $1,600.00 |


















