
R5F565NEDDLC#20 | |
|---|---|
DigiKey Part Number | R5F565NEDDLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEDDLC#20 |
Description | IC MCU 32BIT 2MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F565NEDDLC#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 177-TFLGA (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 177-TFLGA |
Number of I/O 136 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDDLC#20 | Renesas Electronics Corporation | 49 | R5F5651EDDLC#20-ND | $11.63000 | Parametric Equivalent |
| R5F5651EHDLC#20 | Renesas Electronics Corporation | 319 | 559-R5F5651EHDLC#20-ND | $12.14000 | Parametric Equivalent |
| R5F565NEHDLC#20 | Renesas Electronics Corporation | 319 | 559-R5F565NEHDLC#20-ND | $13.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.62000 | $12.62 |
| 10 | $9.91300 | $99.13 |
| 25 | $9.23600 | $230.90 |
| 100 | $8.49100 | $849.10 |
| 319 | $8.05596 | $2,569.85 |
| 638 | $7.85613 | $5,012.21 |
| 1,276 | $7.69167 | $9,814.57 |

