
R5F5651EHDLC#20 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHDLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHDLC#20 |
Description | IC MCU 32BIT 2MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 177-TFLGA (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 177-TFLGA |
Number of I/O 136 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.14000 | $12.14 |
| 10 | $9.53200 | $95.32 |
| 25 | $8.88040 | $222.01 |
| 100 | $8.40840 | $840.84 |

