


R5F52318BDFL#30 | |
|---|---|
DigiKey Part Number | R5F52318BDFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318BDFL#30 |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52318BDFL#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52318ADFL#10 | Renesas Electronics Corporation | 1,950 | 559-R5F52318ADFL#10-ND | $6.81000 | Parametric Equivalent |
| R5F52318ADFL#30 | Renesas Electronics Corporation | 1,169 | R5F52318ADFL#30-ND | $6.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.49000 | $7.49 |
| 10 | $5.78100 | $57.81 |
| 25 | $5.35280 | $133.82 |
| 100 | $4.88260 | $488.26 |
| 250 | $4.65836 | $1,164.59 |
| 500 | $4.52324 | $2,261.62 |
| 1,000 | $4.41202 | $4,412.02 |

