


R5F52318ADFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F52318ADFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318ADFL#10 |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52318ADFL#30 | Renesas Electronics Corporation | 1,169 | R5F52318ADFL#30-ND | $6.81000 | Parametric Equivalent |
| R5F52318BDFL#30 | Renesas Electronics Corporation | 216 | R5F52318BDFL#30-ND | $7.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.81000 | $6.81 |
| 10 | $5.23400 | $52.34 |
| 25 | $4.84080 | $121.02 |
| 100 | $4.40880 | $440.88 |
| 250 | $4.20288 | $1,050.72 |
| 500 | $4.07876 | $2,039.38 |
| 2,000 | $3.89251 | $7,785.02 |

