R5F10NLEDFB#50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.66420
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 486
Unit Price: $16.01000
Datasheet
RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10NLEDFB#50

DigiKey Part Number
R5F10NLEDFB#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10NLEDFB#50
Description
IC MCU 16BIT 64KB FLASH 64LFQFP
Customer Reference
Detailed Description
RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F10NLEDFB#50 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
6K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x10b, 4x24b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, IrDA, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
35
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10NLEDFB#55Renesas Electronics Corporation0559-R5F10NLEDFB#55TR-ND$2.66420MFR Recommended
R5F21368SNFP#50Renesas Electronics Corporation486R5F21368SNFP#50CT-ND$16.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes