
R5F21368SNFP#50 | |
|---|---|
DigiKey Part Number | R5F21368SNFP#50TR-ND - Tape & Reel (TR) R5F21368SNFP#50CT-ND - Cut Tape (CT) R5F21368SNFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F21368SNFP#50 |
Description | IC MCU 16BIT 64KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/36T-A Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21368SNFP#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 64-LQFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.01000 | $16.01 |
| 10 | $12.68800 | $126.88 |
| 25 | $11.85680 | $296.42 |
| 100 | $10.94410 | $1,094.41 |
| 250 | $10.50896 | $2,627.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.92273 | $14,884.09 |

